| Attribute | Value |
|---|---|
| Manufacturer: | Cambion Electronics |
| Manufacturer Part Number: | Cambion Electronics 461-2871-01-03-10 |
| SKU: | IPL461-2871-01-03-10 |
461-2871-01-03-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Cambion Electronics 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| Cambion Electronics 901-9877-RFX | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Cambion Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Cambion Electronics 3513 | FUSE CLIP | ![]() |
| Cambion Electronics 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Cambion Electronics 55932-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Cambion Electronics 70541-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating | ![]() |
| Cambion Electronics 8260-832-SS | STAINLESS-1/4OFFSET TAP | ![]() |
| Cambion Electronics SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| Cambion Electronics 178-009-513R571 | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Cambion Electronics 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


