DEU9S-A197-F0

Heilind Number:ITTDEU9S-A197-F0
Manufacturer:ITT Cannon
Manufacturer Number:DEU9S-A197-F0
ECAD Model:
3D Model

Description:

D-SUB CONNECTOR LESS CONTACTS

Specifications

AttributeValue
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon DEU9S-A197-F0
Series:D*U Series
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Plastic
Wire Size:30 to 18 AWG
Current Rating:5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:E
SKU:ITTDEU9S-A197-F0