IT04-12PA-020-N

Cannon IT Series Connectors: Robust, Sealed Solutions for Demanding Environments,, Cannon IT Series, the ultimate environmentally sealed cable-to-cable connector solution, specially designed for the military, industrial, medical, and energy sectors. These connectors are crafted to excel in extreme environmental conditions, providing unmatched durability and reliability.,,Key Features:,,Advanced Environmental Sealing: Utilizing high-quality thermoplastic housings and silicone rubber seals, the Cannon IT Series offers superior resistance to moisture and temperature extremes.,Efficient Latching System: Our connectors come with an integral latching system that ensures secure connections with visual and audible confirmation, boosting safety and reliability.,High-Capacity Contacts: With stamped and machined size 16 contacts (13A max), these connectors support robust power connectivity. They facilitate easy, tool-free insertion and extraction.,Flexible Design Options: Available in multiple layouts and keying options, the Cannon IT Series caters to a wide range of connectivity needs, offering versatility in application.,Enhanced Sealing Retention: Featuring advanced sealing retention with snap-on end-caps, these connectors maintain lasting protection and reliability.,Industry Compatibility: The Cannon IT Series is compatible and intermateable with existing industry solutions, ensuring seamless integration with both standard and enhanced seal retention designs.

Part Aliases: ITT Cannon 132066-1221  
Cannon IT Series Connectors offer the ultimate environmentally sealed cable-to-cable solution, ideal for military, industrial, medical, and energy applications. Crafted for extreme conditions, these connectors excel in durability and reliability. Featuring advanced environmental sealing, efficient latching systems, and high-capacity contacts, they ensure secure and robust power connectivity. With flexible design options and industry compatibility, the Cannon IT Series caters to a wide range of connectivity needs, guaranteeing seamless integration and lasting protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:ITT Cannon
Manufacturer Part Number:ITT Cannon IT04-12PA-020-N
Connector Type:Receptacle
Part Aliases:132066-1221
SKU:ITTIT04-12PA-020-N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: