Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics FA5B040HP1R3000 |
Series: | FA5 |
Amperage: | .8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 40 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Standards Met: | UL94-V0 |
SKU: | JAEFA5B040HP1R3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2023 | JAE-20230622 - End Of life. LTB 8/31/23 | Download |
06/28/2023 | MB-424 - End Of Life. 1. last time buy quantities due by June 28, 2023 2. (LTB) Order must be placed to JAE by August 29, 2023 3. Production will end on December 26, 2023 | Download |
07/01/2020 | MB-329 - Plating Specification Change. Contact and hold down plating specifications will change as shown in the table below. The performance evaluation was conducted on the representative item “FA5S050HP1” with the test items described on JACS-1710 which will be issued. | Download |