| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FF0360SA1 |
| Series: | FF03 |
| Amperage: | .5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Standards Met: | UL94-V0 |
| SKU: | JAEFF0360SA1 |

