| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FF0396SA1 |
| Series: | FF03 |
| Amperage: | .5 A |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Standards Met: | UL94-V0 |
| SKU: | JAEFF0396SA1 |
FF0396SA1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/29/2025 | MB-472 - End of Life . LTB: June 30th, 2025. Production will end on December 26th, 2025. | Download | |||
| 01/01/2025 | JAE-20240115A - Future End of Life. This is just an FYI. The connector and harness products listed below will be discontinued in FY2025. a final PCN for EOL will be sent out closer to when the LTB has been announced. | Download | |||

