| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FF0881SA1 |
| Series: | FF08 |
| Amperage: | .3 A |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 81 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Partial Gold plating over Nickel |
| SKU: | JAEFF0881SA1 |

