AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-RE41CL
Series:FI-R
Amperage:.7 A
Housing Material:High Temperature Plastic
Number of Contacts:41
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Wire Size:40 AWG
Standards Met:UL94V-0
SKU:JAEFI-RE41CL

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2024 - End of Life LTB 8/31/24Download
01/18/2023MB-423 - Planned Future discontinuance. This is the notice of items that are planned to be discontinued in the next three years due to product system maintenance, reduced demand, and aging equipment. These items do not currently have a fixed EOL date; however, there is a good probability that most of the items included will be on an official EOL notification that will be sent out at the beginning of each calendar year. If there are any concerns on specific parts that will be necessary for important customers, beyond the current planned EOL date, please collect information on the customer and their long-term requirement and report to IOD.
Download
04/01/2021MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. Download