Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics FI-S25S |
Series: | FI |
Amperage: | 1 A |
Housing Material: | Nylon |
Number of Contacts: | 25 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Standards Met: | UL94V-0 |
SKU: | JAEFI-S25S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |