FI-S3P-HFE-E1500

RCPT 1.25MM 3 POS R/A

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-S3P-HFE-E1500
Series:FI
Amperage:1 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:3
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-S3P-HFE-E1500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: