Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | FI-S6P-HFE |
Series: | FI |
Amperage: | 1 A |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Standards Met: | UL94V-0 |
SKU: | JAEFI-S6P-HFE |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |