Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics FI-X30C-NPB |
Series: | FI-X |
Amperage: | 1 A |
Housing Material: | Nylon |
Number of Contacts: | 30 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Standards Met: | UL94V-0 |
SKU: | JAEFI-X30C-NPB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |