Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 574 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 | |
Quantity On Order: | 4,793 |
Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | FI-X30H |
Series: | FI-X |
Housing Material: | Nylon |
Number of Contacts: | 30 |
Number of Rows: | 1 |
Termination Method: | Crimp |
SKU: | JAEFI-X30H |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download |