| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-S20S |
| Series: | FI |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-S20S |
FI-S20S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| JAE Electronics 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| JAE Electronics 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| JAE Electronics 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| JAE Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JAE Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| JAE Electronics 09-50-8093 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| JAE Electronics 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| JAE Electronics 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| JAE Electronics 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| JAE Electronics S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | MB-276 - Mold Replacement | Download | |||


