Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics IL-8P-S3EN2-1 |
Series: | IL-Origin |
Amperage: | 3 A |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Brass |
Body Orientation: | Straight |
SKU: | JAEIL-8P-S3EN2-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download |
08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download |