Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 3000/3000 | |
Quantity On Order: | 69,000 |
Product Category: | |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | IL-AG9-2S-S3C1 |
Color: | Green |
Series: | IL-AG9 |
Amperage: | 3 A |
Number of Contacts: | 2 |
SKU: | JAEIL-AG9-2S-S3C1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2023 | ENG-E22-075 - Additional Mold Die (1J,1K,1L,1M) To Keep Production Capacity (JAE Hirosaki) Mold die completion 12/2022 Proposed PPAP submission 2/2023 Start of Mass production 5/2023 |
Download |
12/31/2022 | ENG-E22-039 - Additional Mold Die. Additional Mold Die (1A,1B,1C,1D) (produced in JAE Hirosaki) To Keep Production Capacity. |
Download |
12/31/2022 | ENG-E22-039-1 - Additional Mold Die (1E,1F,1G,1H) produced in JAE Hirosaki To Keep Production Capacity. |
Download |
06/01/2018 | ENG-E18-005 - PCN (Process Change Notice) IL-AG9-2S-S3C1 Additional Mold Die (1A,1B,1C,1D) To Keep Production Capacity. | Download |