IL-G-2P-S3T2-SA

Heilind Number:JAEIL-G-2P-S3T2-SA
Manufacturer:JAE Electronics
Manufacturer Number:IL-G-2P-S3T2-SA
ECAD Model:
3D Model

Description:

CONN HEADER 2POS VERT 2.5MM

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-G-2P-S3T2-SA
Series:IL-G
Amperage:3 A
Number of Contacts:2
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
SKU:JAEIL-G-2P-S3T2-SA