IL-G-C2-SC-10000

CONN SOCKET 22-28AWG TIN

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-G-C2-SC-10000
Series:IL-G
Amperage:3 A
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Contact Resistance:20
SKU:JAEIL-G-C2-SC-10000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: