JL05-6A20-29PC-F0-R

JAEJL05-6A20-29PC-F0-R

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics JL05-6A20-29PC-F0-R
Color:Black
Series:JL05
Amperage:44.2 A
Number of Contacts:17
Termination Method:Crimp
Shell Size:20
SKU:JAEJL05-6A20-29PC-F0-R

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: