Product Category: | |
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics JN2DS10SLK-R |
Color: | Black |
Series: | JN1/JN2 |
Amperage: | 3 A |
Number of Contacts: | 10 |
Termination Method: | Crimp |
Contact Plating: | Gold |
Shell Size: | S |
SKU: | JAEJN2DS10SLK-R |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download |