| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX19000XD1 |
| SKU: | JAEMX19000XD1 |
MX19000XD1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| JAE Electronics 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| JAE Electronics 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| JAE Electronics 19434-0001 | MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| JAE Electronics 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| JAE Electronics 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| JAE Electronics ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| JAE Electronics ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| JAE Electronics RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2026 | ENG-E26-033 - Production Location Change & New Mold Die. Existing Production Location & Existing Mold Die, Cavities: Kaiwa (A, B, C, D). New Production Location & New Mold Die, Cavities: Yamaichi Seiko (E, F, G, H, J, K, L, M) | Download | |||
| 01/01/2017 | ENG-E16-121 - New Mold Die Created to Replace Existing Old Mold Die. | Download | |||


