| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34024SF1 |
| Series: | MX34 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34024SF1 |
MX34024SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 160013 | SOLIS 8 R M5 | ![]() |
| JAE Electronics 963530-1 | EINZELLEITERDICHTNG | ![]() |
| JAE Electronics 2000 | Heyco® Snap Bushings, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.14 Inside Diameter (inches) | ![]() |
| JAE Electronics 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| JAE Electronics 151034-0012 | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, PBT, 2 Circuits | ![]() |
| JAE Electronics 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| JAE Electronics 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
| JAE Electronics 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | ENG-E22-111 - Replacement Mold Die. Replacement Mold Die To Keep Production Capacity. Replacement Mold Die Completion 2/23 Proposed PPAP Submission 5/23 Start of Mass Production 8/23 | Download | |||
| 07/01/2022 | ENG-E22-031 - Replacement Mold Die To Keep Production Capacity. | Download | |||
| 06/01/2018 | ENG-E18-001 - PCN_MX34024SF1 & MX34024SF4 Additional Mold Die (T,U,V,W) to Keep Production Capacity. | Download | |||
| 08/31/2017 | ENG-E17-028 - Additional Assembly Machine. | Download | |||
| 08/01/2017 | ENG-E17-036 - Replacement Mold Die. | Download | |||
| 06/30/2017 | ENG-E17-010 - Additional Mold Die (K&L). | Download | |||


