AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics PS-50PE-D4T1-PN1
Series:PS-CRIMP
Amperage:3 A
Number of Contacts:50
Number of Rows:2
Contact Material:Copper Alloy
Standards Met:UL94V-0
SKU:JAEPS-50PE-D4T1-PN1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: