PS-50SEN-D4P1-1C

JAEPS-50SEN-D4P1-1C

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics PS-50SEN-D4P1-1C
Series:PS-SEN
Number of Contacts:50
Number of Rows:2
Overall Depth:68.06
Standards Met:UL94V-0
SKU:JAEPS-50SEN-D4P1-1C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2024MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the
discontinuation of additives used. An equivalent alternative additive is available and will
be used.
Download