SRCN6A13-3S

CONN PLUG 3POS W/SOCKETS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics SRCN6A13-3S
Series:SRCN
Amperage:10 A
Number of Contacts:3
Shell Size:13
SKU:JAESRCN6A13-3S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/27/2024MB-467 - End of Life. JAE will be discontinuing the entire SRCN series below from the product lineup. The
tooling is old, and the existing raw materials are being discontinued with no viable alternate material available. Please contact a JAE representative with any questions or placed any last time buy orders ASAP. The last time buy date is 12/27/2024
Download
12/03/2024MB-468 - Retraction of EOL. Please disregard the previous EOL notice, MB-467 all parts listed are back to ACTIVEDownload