| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B5B-PH-SM4-TB(LF)(SN) |
| SKU: | JSTB5B-PH-SM4-TB(LF)(SN) |
B5B-PH-SM4-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-350980-1 | SL156 RECEPTACLE | ![]() |
| JST SFW14R-1STE1LF | FFC/FPC CONN | ![]() |
| JST 173109-0151 | FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 10.30mm Tail Length, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 9 Circuits, White Insulator | ![]() |
| JST 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST B3F-1000 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 4.3 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |


