| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B6B-XH-A(LF)(SN) |
| SKU: | JSTB6B-XH-A(LF)(SN) |
B6B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-30-3056 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating | ![]() |
| JST 43045-0601 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| JST 52207-2033 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 20 Circuits, Tin-Silver-Bismuth Plating | ![]() |
| JST 74076-0001 | VHDM-HSD Free-Standing Guide Pin | ![]() |
| JST 87758-0616 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | G26-01672 - Packaging change. folding type boxes shall be added to the existing product inner boxes SW-0, SW-2 & SW-3 The boxes sizes and the quantities per box shall remain unchanged. for the target products depending on material availability the folding type boxes may be reverted to the existing spec with out prior notice | Download | |||
| 06/30/2026 | G26-01676 - Packaging change. folding type boxes shall be added to the existing product inner boxes SW-0, SW-2 & SW-3 The boxes sizes and the quantities per box shall remain unchanged. for the target products depending on material availability the folding type boxes may be reverted to the existing spec with out prior notice. | Download | |||


