| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PSIP-02V-Y-B |
| SKU: | JSTPSIP-02V-Y-B |
PSIP-02V-Y-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| JST 1971778-4 | PTL TPA HIGH TEMP 2 x 4 BLACK | ![]() |
| JST 1971786-1 | Tin (Sn), Tab Contact, 24 – 20 AWG, 600 VAC/DC, .2 – .5 mm² Wire, Crimp, Brass, Power, -55 – 150 °C [-67 – 302 °F], Power Triple Lock | ![]() |
| JST 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| JST 2163 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches) | ![]() |
| JST 151049-2206 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Black | ![]() |


