| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM04B-SRSS-TB(LF)(SN)(P) |
| Part Aliases: | SM04B-SRSS-TB(LF)(SN)(P) |
| SKU: | JSTSM04B-SRSS-TB(LFSN).P |
SM04B-SRSS-TB(LF)(SN)(P)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST T9AS1D12-24 | T9AS1D12-24 | ![]() |
| JST 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| JST 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39530-0004 | 5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| JST 83611-9006 | 1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| JST 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
| JST 90120-0762 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
| JST 2307-1032-N | HEX F STNDOFF NO PLATE 1/2 HEX x 5/8 LNGTH | ![]() |


