MS3402D44-52PX

Heilind Number:JTCMS3402D44-52PX
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3402D44-52PX
ECAD Model:
3D Model

Description:

CONNECT BOX MT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3402D44-52PX
Wire Size:20 to 16 AWG
Shell Size:44
Shell Type:Box Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Keying Position:X
Locking Mechanism:Threaded
Insert Arrangement:44-52
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3402D44-52PX