MS3404D18-10S

Heilind Number:JTCMS3404D18-10S
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3404D18-10S
ECAD Model:
3D Model

Description:

CONNECT JAM NUT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3404D18-10S
Military Specification:MIL-C-5015
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:500 VAC
Insert Arrangement:18-10
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3404D18-10S