CA-BMRBMA020

Heilind Number:LCMCA-BMRBMA020
Manufacturer:L-com
Manufacturer Number:CA-BMRBMA020
ECAD Model:
3D Model

Description:

CA CA195 BNC RA M/BNC M 20FT

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com CA-BMRBMA020
Series:CA-BMR Series
Impedance:50 Ohm
Operating Frequency:900 to 5800 MHz
Cable Length:20 ft
Jacket Color:Black
SKU:LCMCA-BMRBMA020