TRD855SCR-15

Heilind Number:LCMTRD855SCR-15
Manufacturer:L-com
Manufacturer Number:TRD855SCR-15
ECAD Model:
3D Model

Description:

CBL RJ45/RJ45 CAT5E SHLD 15' TELECOM/MODULAR

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD855SCR-15
Number of Pairs:4
Cable Length:15 ft
Jacket Material:Polyvinyl Chloride
Wire Size:26 AWG
Flammability Rating:UL 94V-0
Jacket Color:Gray
Operating Temperature:0 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5e
Shielding Type:Foil
SKU:LCMTRD855SCR-15