| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.742.DN |
| SKU: | LEMFGG.0B.742.DN |
FGG.0B.742.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO L17DM537446 | D SUB CONTACT SOCKET SOLDER CUP 10 AWG | ![]() |
| LEMO 166293-1 | LP HD20 COSI PIN CONTACT DF; 24-20 AWG | ![]() |
| LEMO 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| LEMO 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| LEMO HR12-SC-111 | PACKED IN BAGS OF 100 | ![]() |
| LEMO EYG.0B.303.CLN | Circular Connector Receptacle 3 LV-Pin with Print termination and mechanical alignment key | ![]() |
| LEMO FFM.1B.130.LC | Back Nut for Bend Relief 1B Size and Series - Chrome-Plated Brass | ![]() |
| LEMO FGG.0B.555.ZZC | Male Crimp Contact for B Series-based Inserts 22-26AWG - Gold-Plated Brass | ![]() |
| LEMO FGG.1B.742.DN | Collet for 1B Size and Series Cable Diameters 3.1mm to 4.2mm - Nickel-Plated Brass | ![]() |
| LEMO FGG.1B.752.DN | Collet for 1B Size and Series Cable Diameters >4.2mm to 5.2mm - Nickel-Plated Brass | ![]() |


