0700632LN

Locking Hex Nut, #6-32 Thread, .200 Height, Natural, Nylon, .350 OD

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 0700632LN
Color: Natural
Overall Height: .2 in
Thread Size: 6-32
Material: Nylon 6.6
SKU: MIC0700632LN
Part No: 0700632LN
Distance Across Flats: .305 in
Flange Diameter: .350 in
Material: Nylon
Nut Form: Flanged
Nut Shape: Hexagonal

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: