13SP193

Round Spacer, .194 ID, .375 OD, .765 Length, Natural,Nylon,#10 Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 13SP193
Color: Natural
Outside Diameter: .375 in
Material: Nylon
Inside Diameter: .194 in
Shape: Round
SKU: MIC13SP193
Part No: 13SP193
Compatible Thread Sizes: #10
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Spacer Length: .765 in
Full Material: Nylon 6/6
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: