17W06871

Flat Washer, .260 ID, .687 OD, .060 Thick, Natural, Nylon

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W06871
Color: Natural
Outside Diameter: .687 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .06 in
Washer Type: Flat Washer
Inside Diameter: .26 in
SKU: MIC17W06871
Part No: 17W06871
Compatible Screw Sizes: 1/2
Imperial/Metric Conversion: Imperial
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: