17W10002

Flat Washer, .406 ID, 1.000 OD, .062 Thick, Natural,Nylon

Enhance fastening efficiency with this essential Flat Washer. Measuring .406 inches in diameter and 1.000 inches in outer diameter, with a slim .062-inch thickness, it's meticulously crafted from durable Nylon 6.6 in a natural finish. This washer's smooth coating ensures seamless application, while its precise .086-inch inner diameter guarantees a snug fit. Compliant with RoHS standards, it's not only high-performing but also environmentally responsible. Elevate your assembly process with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W10002
Color: Natural
Outside Diameter: .187 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .13 in
Washer Type: Flat Washer
Inside Diameter: .086 in
SKU: MIC17W10002
Part No: 17W10002
Compatible Screw Sizes: #2
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: