17-13-304-11

Fast Lead Screw, Large Size, Knurled, 3.1mm (.12 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate, plus sealer

Get the functionality of a "quicker" screw fastening solution and the ease of more forgiving alignment, for frequently accessed applications. These fasteners use a modified Acme thread to combine quick and easy engagement like a quarter-turn fastener provides, with the tightening power and grip of a captive screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 17-13-304-11
Material: Steel
Finish/Coating: Zinc Plated1
Drive Type: Knurled
SKU: SOU17-13-304-11
Head Diameter: 17 mm
Length: 25.4 mm
Material Thickness: 2.500-12.7 mm
Max Outer Panel Thickness: 3.1 mm
Size Series: Large Size 17
Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: