60SGN01128

Grommet Nut, .330x.330 Hole, .031-.125 Panel Thk, Natural,Nylon,#8 Screw,.032 Thk

Enhance the durability and functionality of your assembly with this Grommet Nut. Designed for easy installation in panels ranging from .031 to .125 inches in thickness, it features a .330x.330 inch hole to accommodate a #8 screw. The natural nylon construction ensures reliable performance in a variety of environments, with a temperature range of -40°F to 185°F. Measuring .505 inches in length, .51 inches in width, and .032 inches in height, this grommet nut is a versatile and essential component for your project. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 60SGN01128
Color: Natural
Maximum Operating Temperature: 185 °F
Minimum Operating Temperature: -40 °F
Overall Width: .51 in
Overall Height: .032 in
Overall Length: .505 in
Material: Nylon 6.6, Nylon
Minimum Panel Thickness: .031 in1
Maximum Panel Thickness: .125 in
Length: .505 in
SKU: MIC60SGN01128
Part No: 60SGN01128
Compatible Hole Diameter: .330-.330 in
Compatible Thread Sizes: #8
Head Size: 0.505 in
Hole Size: .330-.330 in
Length: 0.275 in
Screw Size: #8
Head Shape: Square
Special Features: Self-Tapping Screw Needed
Style: 5
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: