| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 22-3/4INX36YDS |
| Color: | Black |
| Tape Type: | Electrical |
| Thickness: | 0.25 mm |
| Overall Width: | 0.75 in |
| Overall Length: | 36 yd |
| Backing Material: | Polyvinyl Chloride |
| Adhesion Strength: | 18 oz/in |
| Adhesive Material: | Rubber |
| Resistance Properties: | Abrasion Resistant, Acid Resistant, Alkali Resistant, Corrosion Resistant, Moisture Resistant, UV Resistant |
| Maximum Operating Temperature: | 176 °F |
| Minimum Operating Temperature: | 15 °F |
| SKU: | MMM7000031344 |
22-3/4INX36YDS
| Heilind Number: | MMM7000031344 |
| Manufacturer: | 3M |
| Manufacturer Number: | 22-3/4INX36YDS |
| ECAD Model: |
Description:
Scotch® Vinyl Electrical Tape 22; 3/4 in x 36 yd; Black; 12 Rolls/carton; 48 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Vinyl Electrical Tape 22 is a 10 mil thick; premium grade; Heavy Duty; vinyl electrical tape that's suitable for Insulation applications requiring higher mechanical strength and abrasion resistance. The flame retardant tape is Designed for low and high voltage bus applications and withstands a temperature range of 15 to 176 °F (10 to 80 °C). Scotch® Tape 22 provides electrical and mechanical Protection with the combination of an aggressive rubber resin adhesive and an elastic PVC Backing. This tape is flame retardant and is highly resistant to UV rays; moisture; alkalis; acids; corrosion and varying weather conditions. It has increased mechanical strength and is suitable for both indoor and outdoor applications. The tape is compatible with solid dielectric Cable Insulations; synthetic Cable Insulations; jackets and splicing compounds. UL Listed; ASTM Approved; VDE; CSA Certified and RoHS 2011/65/EU Compliant.

