9589

Heilind Number:MMM7000048620
Manufacturer:3M
Manufacturer Number:9589
ECAD Model:
3D Model

Description:

3M™ Double Coated Film Tape 9589; White; 1 in x 36 yd; 9 mil; 36 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 9589
Color:White
Tape Type:Film Tape
Thickness:0.228 mm
Overall Width:1 in
Overall Length:36 yd
Backing Material:Polyethylene
Adhesion Strength:117 oz/in
Adhesive Material:Synthetic Rubber
Maximum Operating Temperature:120 °F
Minimum Operating Temperature:-40 °F
SKU:MMM7000048620

Detailed Description

3M™ Double Coated Film Tape 9589 features a high-density polyethylene carrier with synthetic rubber adhesive on a densified Kraft Paper liner. It combines high initial adhesion and good holding Power to ensure it bonds to a variety of materials. The Paper liner has been specially treated to improve its strength and removability characteristics.