7000050152

Heilind Number:MMM7000050152
Manufacturer:3M
Manufacturer Number:7000050152
ECAD Model:
3D Model

Description:

3M™ Water Contact Indicator Tape 5557; White; 101; 6mm x 9; 1 m x 0; 259mm; 1 roll/case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000050152
Color:White
Tape Type:Water Contact Indicator Tape
Thickness:0.259 mm
Overall Width:4 in
Overall Length:10 yd
Backing Material:Paper
Adhesion Strength:82 oz/in
Adhesive Material:Acrylic
Maximum Operating Temperature:65 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000050152

Detailed Description

3M™ Water Contact Indicator Tape 5557 is a 10.2 mil (259 micron) thick tape used to indicate water Contact. The tape turns from White to Red upon direct water Contact.