3355/26 100

Heilind Number:MMM7000057293
Manufacturer:3M
Manufacturer Number:3355/26 100
ECAD Model:
3D Model

Description:

3355/26 100, UL/26/CAB/TYP1/TPE/RC/28AWG/ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3355/26 100
Pitch:0.05 in
Series:3355
Impedance:117 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.3 in
Cable Length:100 ft
Jacket Color:Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Plastic
Number of Conductors:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057293

Detailed Description

This 100 ft long Ribbon Cable, with SKU 3355/26 100 from the 3355 series, is a reliable and efficient solution for your connectivity needs. With a pitch of 0.05 in and 26 conductors made of Tin Copper, it offers excellent performance in a wide range of applications. The cable's insulation material is high-quality plastic, providing durability and protection. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it is suitable for both indoor and outdoor use. The cable's impedance of 117 Ohm and voltage rating of 300 V ensure stable and safe transmission. With a wire size of 28 AWG and 7 strands per conductor, it guarantees flexibility and ease of installation. The gray jacket color adds a professional touch, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're working on a small DIY project or a large-scale industrial application, this Ribbon Cable is the perfect choice for reliable and high-performance connectivity.