HF365/26 100SF

Heilind Number:MMM7000057370
Manufacturer:3M
Manufacturer Number:HF365/26 100SF
ECAD Model:
3D Model

Description:

HF365/26 100SF, 26/TYP1/HF/28AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365/26 100SF
Pitch:0.05 in
Series:HF365
Impedance:100 Ohm, 168 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.3 in
Cable Length:100 ft
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:26
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057370

Detailed Description

Introducing the HF365/26 100SF, a high-performance ribbon cable designed for precise data transmission in demanding environments. With a 100 Ohm impedance and 26 conductors, this cable ensures reliable signal integrity over its 100 ft length. Each conductor, made of tin copper and stranded in a 28 AWG configuration, guarantees flexibility and durability. The Polyolefin insulation, rated for temperatures ranging from -40 °C to 105 °C, offers exceptional protection. RoHS compliant and featuring a voltage rating of 300 V, this dark gray jacketed cable is not only environmentally friendly but also safe for use in various applications. Perfect for aerospace, automotive, or industrial settings, the HF365/26 100SF is a trusted solution for your connectivity needs.