7000057945

Heilind Number:MMM7000057945
Manufacturer:3M
Manufacturer Number:7000057945
ECAD Model:
3D Model

Description:

3365/24 100SF =24/CAB/TYP1/28A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057945
Pitch:0.05 in
Series:3365
Impedance:102 Ohm, 172 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.2 in
Cable Length:100 ft
Jacket Color:Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyvinyl Chloride
Number of Conductors:24
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
SKU:MMM7000057945

Detailed Description

Introducing the 7000057945, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a series number of 3365 and RoHS compliance, this cable meets stringent environmental standards. Operating seamlessly in temperatures ranging from -20°C to 105°C, it offers versatility for both indoor and outdoor use. The 24 conductors, each consisting of 7 strands of tin copper wire, ensure optimal signal integrity. Featuring a pitch of 0.05 inches and an impedance of 102 Ohm, 172 Ohm, this cable is perfect for high-speed data transfer. The polyvinyl chloride insulation and 28 AWG wire size guarantee durability and flexibility. With a voltage rating of 300V, it provides reliable power transmission. The gray jacket color and 1.2-inch width make it easy to identify and install. Trust the 7000057945 for all your cable and jumper needs.