7000058122

Heilind Number:MMM7000058122
Manufacturer:3M
Manufacturer Number:7000058122
ECAD Model:
3D Model

Description:

3M™ Aluminum Foil EMI Shielding Tape 1170; 23 in x 18 yd (58.4 cm x 16.5 m)

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000058122
Tape Type:Foil Tape
Thickness:0.08 mm
Overall Width:23 in
Overall Length:18 yd
Backing Material:Aluminum
Adhesive Material:Acrylic
Resistance Properties:Flame Retardant
Maximum Operating Temperature:266 °F
Minimum Operating Temperature:-40 °F
SKU:MMM7000058122

Detailed Description

3M™ Aluminum Foil EMI Shielding Tape 1170 is an acrylic adhesive; EMI shielding foil tape. This flame retardant tape is Designed for applications that require reliable; point to point electrical Contact. It comes on a removable liner for easy die cutting and handling. It withstands a wide temperature range of-40°C to 130°C (-40°F to 266°F). The tape is Rated for 600V dry applications; 3M™ EMI Shielding Tape 1170 has aluminum foil Backing with a pressure sensitive; electrically conductive; acrylic adhesive that ensures firm adherence. The conductive Particles in the adhesive offer low resistance between the substrate and the Backing. This tape is Designed for applications such as static charge draining; seaming Shielded rooms; Cable wrapping and providing surface Contact to non Solderable materials. Ideal for EMI shielding; grounding and static charge draining. UL Listed and RoHS 2011/65/EU Compliant.