| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3759/34 300SF |
| Pitch: | 0.05 in |
| Series: | 3759 |
| Impedance: | 133 Ohm, 90 Ohm |
| Wire Size: | 28 AWG |
| Cable Type: | Ribbon Cable |
| Cable Width: | 1.65 in |
| Cable Length: | 300 ft |
| Jacket Color: | Black |
| Conductor Type: | Stranded |
| Voltage Rating: | 300 V |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Insulation Material: | Polyvinyl Chloride |
| Number of Conductors: | 34 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | MMM7000058402 |
3759/34 300SF
| Heilind Number: | MMM7000058402 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3759/34 300SF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 3759/34 300SF, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 80°C and a minimum of -20°C, this cable is suitable for use in both standard and challenging environments. Featuring a pitch of 0.05 inches and 34 conductors, it offers efficient connectivity. The insulation material, Polyvinyl Chloride, ensures durability, while the tin copper conductor material and 28 AWG wire size provide optimal signal conductivity. With a voltage rating of 300V and RoHS compliance, it meets international safety standards. The sleek black jacket color adds a professional touch, making it ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with the 3759/34 300SF ribbon cable.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3759/40 300 | 7000031574 80610803068 | ![]() |
| 3M 3357-9209 | 7000057907 80610189633 | ![]() |
| 3M 3341-7(KIT) | 7000058058 80610407605 3341-7-KIT=DSUB/THDSCW/J-S/300 | ![]() |
| 3M 3759/20 300SF | 7000058397 80610802789 | ![]() |


