7000122486

Heilind Number:MMM7000122486
Manufacturer:3M
Manufacturer Number:7000122486
ECAD Model:
3D Model

Description:

3M™ Double Coated Urethane Foam Tape 4016; Off White; 1 1/2 in x 36 yd; 62 mil; 6 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000122486
Color:Off White
Tape Type:Double-Sided Tape
Thickness:0.08 mm
Overall Width:1.5 in
Overall Length:36 yd
Backing Material:Urethane
Adhesive Material:Acrylic
Resistance Properties:Chemical Resistant, Solvent Resistant
Maximum Operating Temperature:220 °F
SKU:MMM7000122486

Detailed Description

3M™ Double Coated Urethane Foam Tape 4016 is an off-White; 0.0625 in. (1.6mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signage and nameplates along with soap dispensers and air fresheners.