4108

Heilind Number:MMM7000122493
Manufacturer:3M
Manufacturer Number:4108
ECAD Model:
3D Model

Description:

3M™ Urethane Foam Tape 4108; Natural; 1 in x 36 yd; 125 mil; 9 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 4108
Color:Natural
Tape Type:Foam Tape
Thickness:3.2 mm
Overall Width:1 in
Overall Length:36 yd
Backing Material:Urethane
Adhesive Material:Acrylic
Resistance Properties:Chemical Resistant, Solvent Resistant
Maximum Operating Temperature:200 °F
Minimum Operating Temperature:0 °F
SKU:MMM7000122493

Detailed Description

3M™ Urethane Foam Tape 4108 is a firm; high-density; open-cell foam tape with a pressure sensitive acrylic adhesive on one side. This tape will adhere to a variety of substrates and can be used in numerous applications to dampen sound and create a clean and durable product.